FDMF5820DC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1 440
Unit Price: 67,15000 Kč
Datasheet
Half Bridge Driver Synchronous Buck Converters UMOS 31-PQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMF5820DC

DigiKey Part Number
FDMF5820DCTR-ND - Tape & Reel (TR)
FDMF5820DCCT-ND - Cut Tape (CT)
FDMF5820DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMF5820DC
Description
IC HALF BRIDGE DRIVER 60A 31PQFN
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters UMOS 31-PQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
FDMF5820DC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
UMOS
Rds On (Typ)
470mOhm LS, 680mOhm HS
Current - Output / Channel
60A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit, Latch Function, Status Flag
Fault Protection
Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
31-PowerWFQFN
Supplier Device Package
31-PQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 120 299 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

120 299In Stock
Ships from Rochester Electronics, LLC