
SIC620ACD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC620ACD-T1-GE3TR-ND - Tape & Reel (TR) SIC620ACD-T1-GE3CT-ND - Cut Tape (CT) SIC620ACD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC620ACD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 60A PPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
EDA/CAD Models | SIC620ACD-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,02085 Kč | 126 062,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 59,04600 Kč | 590,46 Kč |
| 25 | 54,20840 Kč | 1 355,21 Kč |
| 100 | 48,89170 Kč | 4 889,17 Kč |
| 250 | 46,35772 Kč | 11 589,43 Kč |
| 500 | 45,94152 Kč | 22 970,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 57,32500 Kč | 573,25 Kč |
| 25 | 52,62920 Kč | 1 315,73 Kč |
| 100 | 47,46600 Kč | 4 746,60 Kč |
| 250 | 45,00712 Kč | 11 251,78 Kč |
| 500 | 43,52424 Kč | 21 762,12 Kč |
| 1 000 | 42,30404 Kč | 42 304,04 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |



