
PI7C9X130DNDE | |
|---|---|
DigiKey Part Number | PI7C9X130DNDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X130DNDE |
Description | IC INTERFACE SPECIALIZED 256BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X130DNDE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | PCI-to-PCI Bridge | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,05000 Kč | 830,05 Kč |
| 10 | 676,05200 Kč | 6 760,52 Kč |
| 90 | 597,97633 Kč | 53 817,87 Kč |
| 180 | 581,79861 Kč | 104 723,75 Kč |
| 270 | 573,69493 Kč | 154 897,63 Kč |
| Unit Price without VAT: | 830,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,36050 Kč |











