


FDMF5176 | |
|---|---|
DigiKey Part Number | 488-FDMF5176TR-ND - Tape & Reel (TR) 488-FDMF5176CT-ND - Cut Tape (CT) 488-FDMF5176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF5176 |
Description | MOSFET IPM 25V 45A 25-PWRWFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 25 V 45 A 25-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 45 A | |
Voltage | 25 V | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerWFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,31000 Kč | 86,31 Kč |
| 10 | 56,73000 Kč | 567,30 Kč |
| 100 | 39,93610 Kč | 3 993,61 Kč |
| 500 | 36,07128 Kč | 18 035,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,47000 Kč | 88 410,00 Kč |
| Unit Price without VAT: | 86,31000 Kč |
|---|---|
| Unit Price with VAT: | 104,43510 Kč |








