
MP86905GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP86905GR-ZTR-ND - Tape & Reel (TR) 1589-MP86905GR-ZCT-ND - Cut Tape (CT) 1589-MP86905GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86905GR-Z |
Description | IC HALF BRIDGE DRIVER 23QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 23-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP86905GR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | On/Off, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | 90A | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerVFQFN | |
Supplier Device Package | 23-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,30000 Kč | 122,30 Kč |
| 10 | 93,71500 Kč | 937,15 Kč |
| 25 | 86,54920 Kč | 2 163,73 Kč |
| 100 | 78,67650 Kč | 7 867,65 Kč |
| 250 | 74,92284 Kč | 18 730,71 Kč |
| 500 | 72,66124 Kč | 36 330,62 Kč |
| 1 000 | 70,79936 Kč | 70 799,36 Kč |
| 2 500 | 68,83400 Kč | 172 085,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 67,64965 Kč | 338 248,25 Kč |
| Unit Price without VAT: | 122,30000 Kč |
|---|---|
| Unit Price with VAT: | 147,98300 Kč |





