FDME1024NZT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Mosfet Array 20V 3.8A 600mW Surface Mount 6-MicroFET (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 3.8A 600mW Surface Mount 6-MicroFET (1.6x1.6)
Brushless DC Motor Control | Datasheet Preview

FDME1024NZT

DigiKey Part Number
FDME1024NZTTR-ND - Tape & Reel (TR)
FDME1024NZTCT-ND - Cut Tape (CT)
FDME1024NZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDME1024NZT
Description
MOSFET 2N-CH 20V 3.8A 6MICROFET
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.8A 600mW Surface Mount 6-MicroFET (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
FDME1024NZT Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
66mOhm @ 3.4A, 4.5V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
4.2nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
300pF @ 10V
Part Status
Active
Power - Max
600mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-UFDFN Exposed Pad
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
6-MicroFET (1.6x1.6)
Current - Continuous Drain (Id) @ 25°C
3.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMDPB30XN,115Nexperia USA Inc.01727-1328-1-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1014,86700 Kč148,67 Kč
1009,72000 Kč972,00 Kč
5007,50846 Kč3 754,23 Kč
1 0006,79621 Kč6 796,21 Kč
2 0006,19662 Kč12 393,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,18462 Kč25 923,10 Kč
10 0004,80974 Kč48 097,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč