
PMDPB30XN,115 | |
---|---|
DigiKey Part Number | 1727-1328-2-ND - Tape & Reel (TR) 1727-1328-1-ND - Cut Tape (CT) 1727-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDPB30XN,115 |
Description | MOSFET 2N-CH 20V 4A 6HUSON |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A 490mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 10V | |
Power - Max | 490mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,66000 Kč | 16,66 Kč |
10 | 10,24800 Kč | 102,48 Kč |
50 | 7,46140 Kč | 373,07 Kč |
100 | 6,55520 Kč | 655,52 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,79488 Kč | 11 384,64 Kč |
6 000 | 3,46535 Kč | 20 792,10 Kč |
Unit Price without VAT: | 16,66000 Kč |
---|---|
Unit Price with VAT: | 20,15860 Kč |