DMN2050LFDB-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Mosfet Array 20V 3.3A 730mW Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2050LFDB-7

DigiKey Part Number
31-DMN2050LFDB-7TR-ND - Tape & Reel (TR)
31-DMN2050LFDB-7CT-ND - Cut Tape (CT)
31-DMN2050LFDB-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2050LFDB-7
Description
MOSFET 2N-CH 20V 3.3A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.3A 730mW Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
389pF @ 10V
Part Status
Active
Power - Max
730mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-UDFN Exposed Pad
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
U-DFN2020-6 (Type B)
Current - Continuous Drain (Id) @ 25°C
3.3A
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN2050LFDB-13Diodes Incorporated0DMN2050LFDB-13DICT-ND15,12000 KčParametric Equivalent
PMDPB30XN,115Nexperia USA Inc.01727-1328-1-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,32300 Kč93,23 Kč
1005,98440 Kč598,44 Kč
5004,53934 Kč2 269,67 Kč
1 0004,07319 Kč4 073,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,48035 Kč10 441,05 Kč
6 0003,18155 Kč19 089,30 Kč
9 0003,02926 Kč27 263,34 Kč
15 0002,85816 Kč42 872,40 Kč
21 0002,75683 Kč57 893,43 Kč
30 0002,65834 Kč79 750,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč