N-Channel 30 V 12.5A (Ta), 18A (Tc) 2.3W (Ta), 27W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 12.5A (Ta), 18A (Tc) 2.3W (Ta), 27W (Tc) Surface Mount 8-MLP (3.3x3.3)
Brushless DC Motor Control | Datasheet Preview

FDMC7692S

DigiKey Part Number
FDMC7692STR-ND - Tape & Reel (TR)
FDMC7692SCT-ND - Cut Tape (CT)
FDMC7692SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC7692S
Description
MOSFET N-CH 30V 12.5A/18A 8MLP
Customer Reference
Detailed Description
N-Channel 30 V 12.5A (Ta), 18A (Tc) 2.3W (Ta), 27W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1385 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.3W (Ta), 27W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-MLP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.3mOhm @ 12.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSZ100N03MSGATMA1Infineon Technologies4 998BSZ100N03MSGATMA1CT-ND24,61000 KčSimilar
BSZ130N03LSGATMA1Infineon Technologies20 326BSZ130N03LSGATMA1CT-ND23,78000 KčSimilar
BSZ130N03MSGATMA1Infineon Technologies1 188BSZ130N03MSGATMA1CT-ND26,90000 KčSimilar
CSD17308Q3Texas Instruments31 592296-27210-1-ND30,03000 KčSimilar
CSD17579Q3ATexas Instruments0296-39998-1-ND19,40000 KčSimilar
In-Stock: 155
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
1011,57500 Kč115,75 Kč
1007,52260 Kč752,26 Kč
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč