


FDMC7692 | |
|---|---|
DigiKey Part Number | FDMC7692TR-ND - Tape & Reel (TR) FDMC7692CT-ND - Cut Tape (CT) FDMC7692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7692 |
Description | MOSFET N-CH 30V 13.3A/16A 8MLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 13.3A (Ta), 16A (Tc) 2.3W (Ta), 29W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 13.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 17,36600 Kč | 173,66 Kč |
| 100 | 11,47860 Kč | 1 147,86 Kč |
| 500 | 8,94752 Kč | 4 473,76 Kč |
| 1 000 | 8,13309 Kč | 8 133,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,41274 Kč | 19 238,22 Kč |
| 6 000 | 5,93189 Kč | 35 591,34 Kč |
| 9 000 | 5,68696 Kč | 51 182,64 Kč |
| 15 000 | 5,46248 Kč | 81 937,20 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |











