


FDMC4435BZ | |
|---|---|
DigiKey Part Number | FDMC4435BZTR-ND - Tape & Reel (TR) FDMC4435BZCT-ND - Cut Tape (CT) FDMC4435BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC4435BZ |
Description | MOSFET P-CH 30V 8.5A/18A 8MLP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.5A (Ta), 18A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2045 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 31W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 8.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 100 | 15,47340 Kč | 1 547,34 Kč |
| 500 | 12,17674 Kč | 6 088,37 Kč |
| 1 000 | 11,11592 Kč | 11 115,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,12979 Kč | 27 389,37 Kč |
| 6 000 | 8,49614 Kč | 50 976,84 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |





