FDMC3020DC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 1 533
Unit Price: 22,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 864
Unit Price: 35,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 618
Unit Price: 21,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 976
Unit Price: 43,05000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 622
Unit Price: 18,90000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 366
Unit Price: 22,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 796
Unit Price: 31,71000 Kč
Datasheet
N-Channel 30 V 17A (Ta), 40A (Tc) 3W (Ta), 50W (Tc) Surface Mount Dual Cool ™ 33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMC3020DC

DigiKey Part Number
FDMC3020DCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC3020DC
Description
MOSFET N-CH 30V 17A/40A DLCOOL33
Customer Reference
Detailed Description
N-Channel 30 V 17A (Ta), 40A (Tc) 3W (Ta), 50W (Tc) Surface Mount Dual Cool ™ 33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1385 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
3W (Ta), 50W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
Dual Cool ™ 33
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.25mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1E170GNTBRohm Semiconductor1 533846-RS1E170GNTBCT-ND22,47000 KčDirect
CSD17552Q3ATexas Instruments7 864296-34990-1-ND35,91000 KčSimilar
CSD17578Q3ATexas Instruments2 618296-39997-1-ND21,21000 KčSimilar
CSD17578Q3ATTexas Instruments3 976296-38462-1-ND43,05000 KčSimilar
RQ3E130BNTBRohm Semiconductor3 622RQ3E130BNTBCT-ND18,90000 KčSimilar
Obsolete
Marketplace Stock: 3 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 000In Stock
Ships from Flip Electronics