P-Channel 12 V 10A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 12 V 10A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA905P

DigiKey Part Number
FDMA905PFSTR-ND - Tape & Reel (TR)
FDMA905PFSCT-ND - Cut Tape (CT)
FDMA905PFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA905P
Description
MOSFET P-CH 12V 10A 6MICROFET
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 10A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
16mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 6 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
3405 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-MicroFET (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1013,81700 Kč138,17 Kč
1009,00600 Kč900,60 Kč
5006,93690 Kč3 468,45 Kč
1 0006,27000 Kč6 270,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,06780 Kč15 203,40 Kč
6 0004,66894 Kč28 013,64 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč