
BZG03C18-HM3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C18-HM3-18TR-ND - Tape & Reel (TR) 112-BZG03C18-HM3-18CT-ND - Cut Tape (CT) 112-BZG03C18-HM3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C18-HM3-18 |
Description | DIODE ZENER 18V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.25 W ±6.39% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C18-HM3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.39% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 100 | 10,53470 Kč | 1 053,47 Kč |
| 500 | 8,16066 Kč | 4 080,33 Kč |
| 1 000 | 7,39592 Kč | 7 395,92 Kč |
| 2 000 | 6,75233 Kč | 13 504,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,93526 Kč | 35 611,56 Kč |
| 12 000 | 5,52407 Kč | 66 288,84 Kč |
| 18 000 | 5,31465 Kč | 95 663,70 Kč |
| 30 000 | 5,07944 Kč | 152 383,20 Kč |
| 42 000 | 4,99752 Kč | 209 895,84 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |










