


FDMA3023PZ | |
|---|---|
DigiKey Part Number | FDMA3023PZTR-ND - Tape & Reel (TR) FDMA3023PZCT-ND - Cut Tape (CT) FDMA3023PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA3023PZ |
Description | MOSFET 2P-CH 30V 2.9A 6MICROFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.9A 700mW Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA3023PZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 530pF @ 15V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-MicroFET (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 100 | 11,88910 Kč | 1 188,91 Kč |
| 500 | 9,25676 Kč | 4 628,38 Kč |
| 1 000 | 8,40949 Kč | 8 409,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,85347 Kč | 20 560,41 Kč |
| 6 000 | 6,34707 Kč | 38 082,42 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |











