
LM4041BIM7-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-45554-2-ND - Tape & Reel (TR) 296-45554-1-ND - Cut Tape (CT) 296-45554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041BIM7-1.2/NOPB |
Description | IC VREF SHUNT 0.2% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BIM7-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 25 | 23,02240 Kč | 575,56 Kč |
| 100 | 20,46260 Kč | 2 046,26 Kč |
| 250 | 19,24340 Kč | 4 810,85 Kč |
| 500 | 18,50890 Kč | 9 254,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,90415 Kč | 17 904,15 Kč |
| 2 000 | 17,40629 Kč | 34 812,58 Kč |
| 3 000 | 17,15705 Kč | 51 471,15 Kč |
| 5 000 | 16,88080 Kč | 84 404,00 Kč |
| 7 000 | 16,71936 Kč | 117 035,52 Kč |
| 10 000 | 16,56404 Kč | 165 640,40 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |



