


FDMA1023PZ | |
|---|---|
DigiKey Part Number | FDMA1023PZTR-ND - Tape & Reel (TR) FDMA1023PZCT-ND - Cut Tape (CT) FDMA1023PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA1023PZ |
Description | MOSFET 2P-CH 20V 3.7A 6MICROFET |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.7A 700mW Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 72mOhm @ 3.7A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 655pF @ 10V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-VDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 6-MicroFET (2x2) |
Current - Continuous Drain (Id) @ 25°C 3.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 100 | 12,43920 Kč | 1 243,92 Kč |
| 500 | 9,70234 Kč | 4 851,17 Kč |
| 1 000 | 8,82147 Kč | 8 821,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,19874 Kč | 21 596,22 Kč |
| 6 000 | 6,67240 Kč | 40 034,40 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |








