Similar




FDMA1024NZ | |
|---|---|
DigiKey Part Number | FDMA1024NZTR-ND - Tape & Reel (TR) FDMA1024NZCT-ND - Cut Tape (CT) FDMA1024NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA1024NZ |
Description | MOSFET 2N-CH 20V 5A 6MICROFET |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5A 700mW Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA1024NZ Models |
Category | Rds On (Max) @ Id, Vgs 54mOhm @ 5A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 7.3nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 500pF @ 10V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-VDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 6-MicroFET (2x2) |
Current - Continuous Drain (Id) @ 25°C 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMDPB30XN,115 | Nexperia USA Inc. | 0 | 1727-PMDPB30XN,115CT-ND | 14,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 15,16200 Kč | 151,62 Kč |
| 100 | 9,92720 Kč | 992,72 Kč |
| 500 | 7,67690 Kč | 3 838,45 Kč |
| 1 000 | 6,95197 Kč | 6 951,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,63641 Kč | 16 909,23 Kč |
| 6 000 | 5,20307 Kč | 31 218,42 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |



