
M24C02-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15357-2-ND - Tape & Reel (TR) 497-15357-1-ND - Cut Tape (CT) 497-15357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-DRMF3TG/K |
Description | IC EEPROM 2KBIT I2C 1MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-DRMF3TG/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 Kč | 10,06 Kč |
| 10 | 9,44400 Kč | 94,44 Kč |
| 25 | 9,19000 Kč | 229,75 Kč |
| 50 | 9,00100 Kč | 450,05 Kč |
| 100 | 8,80800 Kč | 880,80 Kč |
| 250 | 8,55096 Kč | 2 137,74 Kč |
| 500 | 8,35550 Kč | 4 177,75 Kč |
| 1 000 | 8,16024 Kč | 8 160,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,90241 Kč | 19 756,02 Kč |
| 5 000 | 7,70892 Kč | 38 544,60 Kč |
| 7 500 | 7,59663 Kč | 56 974,72 Kč |
| 12 500 | 7,45629 Kč | 93 203,62 Kč |
| 17 500 | 7,36463 Kč | 128 881,02 Kč |
| 25 000 | 7,26825 Kč | 181 706,25 Kč |
| Unit Price without VAT: | 10,06000 Kč |
|---|---|
| Unit Price with VAT: | 12,17260 Kč |











