Similar
Similar



FDMA1029PZ | |
|---|---|
DigiKey Part Number | FDMA1029PZTR-ND - Tape & Reel (TR) FDMA1029PZCT-ND - Cut Tape (CT) FDMA1029PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA1029PZ |
Description | MOSFET 2P-CH 20V 3.1A 6WDFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.1A 700mW Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA1029PZ Models |
Category | Rds On (Max) @ Id, Vgs 95mOhm @ 3.1A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 540pF @ 10V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-WDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 6-WDFN (2x2) |
Current - Continuous Drain (Id) @ 25°C 3.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMDPB58UPE,115 | Nexperia USA Inc. | 0 | 1727-PMDPB58UPE,115CT-ND | 0,61000 Kč | Similar |
| PMDPB85UPE,115 | Nexperia USA Inc. | 0 | 1727-PMDPB85UPE,115CT-ND | 0,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 13,26400 Kč | 132,64 Kč |
| 100 | 8,63000 Kč | 863,00 Kč |
| 500 | 6,63748 Kč | 3 318,74 Kč |
| 1 000 | 5,99533 Kč | 5 995,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,84063 Kč | 14 521,89 Kč |
| 6 000 | 4,45661 Kč | 26 739,66 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |



