Diode 100 V 200mA Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDLL4448

DigiKey Part Number
FDLL4448TR-ND - Tape & Reel (TR)
FDLL4448CT-ND - Cut Tape (CT)
FDLL4448DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDLL4448
Description
DIODE STANDARD 100V 200MA SOD80
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-80
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMLL4448,115Nexperia USA Inc.24 2271727-2968-1-ND3,15000 KčUpgrade
PMLL4448,135Nexperia USA Inc.4 9801727-7547-1-ND3,15000 KčUpgrade
LL4448Diotec Semiconductor24 1754878-LL4448CT-ND2,52000 KčSimilar
LL4448-GS08Vishay General Semiconductor - Diodes Division23 673LL4448-GS08CT-ND5,46000 KčSimilar
In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,78500 Kč17,85 Kč
1001,10030 Kč110,03 Kč
5000,79498 Kč397,49 Kč
1 0000,69524 Kč695,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,54318 Kč1 357,95 Kč
5 0000,48077 Kč2 403,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč