
LL4448-GS08 | |
|---|---|
DigiKey Part Number | LL4448-GS08TR-ND - Tape & Reel (TR) LL4448-GS08CT-ND - Cut Tape (CT) LL4448-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4448-GS08 |
Description | DIODE STANDARD 100V 150MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL4448-GS08 Models |
Category | Reverse Recovery Time (trr) 8 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-80 MiniMELF |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 5 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LL4448 L1G | Taiwan Semiconductor Corporation | 12 | LL4448L1GCT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08300 Kč | 208,30 Kč |
| 500 | 1,52656 Kč | 763,28 Kč |
| 1 000 | 1,34639 Kč | 1 346,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,15061 Kč | 2 876,52 Kč |
| 5 000 | 1,02924 Kč | 5 146,20 Kč |
| 7 500 | 0,96728 Kč | 7 254,60 Kč |
| 12 500 | 0,89761 Kč | 11 220,12 Kč |
| 17 500 | 0,85630 Kč | 14 985,25 Kč |
| 25 000 | 0,81614 Kč | 20 403,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


