
LL4448-GS18 | |
|---|---|
DigiKey Part Number | LL4448-GS18GITR-ND - Tape & Reel (TR) LL4448-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LL4448-GS18 |
Description | DIODE STANDARD 75V 300MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL4448-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,09560 Kč | 209,56 Kč |
| 500 | 1,53706 Kč | 768,53 Kč |
| 1 000 | 1,35584 Kč | 1 355,84 Kč |
| 2 000 | 1,20277 Kč | 2 405,54 Kč |
| 5 000 | 1,03663 Kč | 5 183,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,93376 Kč | 9 337,60 Kč |
| 20 000 | 0,84712 Kč | 16 942,40 Kč |
| 30 000 | 0,80296 Kč | 24 088,80 Kč |
| 50 000 | 0,75332 Kč | 37 666,00 Kč |
| 70 000 | 0,72391 Kč | 50 673,70 Kč |
| 100 000 | 0,69533 Kč | 69 533,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


