1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37411000410

DigiKey Part Number
WK4048BK-ND
Manufacturer
Manufacturer Product Number
37411000410
Description
FUSE BOARD MNT 1A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37411000410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Bulk
Melting I²t
2.1
Part Status
Active
Approval Agency
CSA, cULus
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.105 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 730
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,07000 Kč31,07 Kč
525,73600 Kč128,68 Kč
1023,73400 Kč237,34 Kč
5019,70020 Kč985,01 Kč
10018,17350 Kč1 817,35 Kč
25016,33236 Kč4 083,09 Kč
50015,05892 Kč7 529,46 Kč
1 00013,87871 Kč13 878,71 Kč
5 00012,52114 Kč62 605,70 Kč
Manufacturers Standard Package
Unit Price without VAT:31,07000 Kč
Unit Price with VAT:37,59470 Kč