FDG8850NZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 468
Unit Price: 12,39000 Kč
Datasheet
Mosfet Array 30V 750mA 300mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 750mA 300mW Surface Mount SC-88 (SC-70-6)
Brushless DC Motor Control | Datasheet Preview

FDG8850NZ

DigiKey Part Number
FDG8850NZTR-ND - Tape & Reel (TR)
FDG8850NZCT-ND - Cut Tape (CT)
FDG8850NZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDG8850NZ
Description
MOSFET 2N-CH 30V 0.75A SC88
Customer Reference
Detailed Description
Mosfet Array 30V 750mA 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FDG8850NZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
750mA
Rds On (Max) @ Id, Vgs
400mOhm @ 750mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.44nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
120pF @ 10V
Power - Max
300mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes