


NVJD4401NT1G | |
|---|---|
DigiKey Part Number | NVJD4401NT1GOSTR-ND - Tape & Reel (TR) NVJD4401NT1GOSCT-ND - Cut Tape (CT) NVJD4401NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVJD4401NT1G |
Description | MOSFET 2N-CH 20V 0.63A SC88 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 630mA 270mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NVJD4401NT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 3nC @ 4.5V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 46pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 270mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 630mA | Supplier Device Package SC-88/SC70-6/SOT-363 |
Rds On (Max) @ Id, Vgs 375mOhm @ 630mA, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMGD175XNEX | Nexperia USA Inc. | 20 | 1727-2695-1-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 100 | 7,98340 Kč | 798,34 Kč |
| 500 | 6,12092 Kč | 3 060,46 Kč |
| 1 000 | 5,52037 Kč | 5 520,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,44598 Kč | 13 337,94 Kč |
| 6 000 | 4,08677 Kč | 24 520,62 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


