
FDC6303N | |
|---|---|
DigiKey Part Number | FDC6303NTR-ND - Tape & Reel (TR) FDC6303NCT-ND - Cut Tape (CT) FDC6303NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6303N |
Description | MOSFET 2N-CH 25V 0.68A SSOT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 680mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6303N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 680mA | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 9,55700 Kč | 95,57 Kč |
| 100 | 6,15710 Kč | 615,71 Kč |
| 500 | 4,68658 Kč | 2 343,29 Kč |
| 1 000 | 4,21211 Kč | 4 212,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60888 Kč | 10 826,64 Kč |
| 6 000 | 3,30496 Kč | 19 829,76 Kč |
| 9 000 | 3,15011 Kč | 28 350,99 Kč |
| 15 000 | 2,97609 Kč | 44 641,35 Kč |
| 21 000 | 2,87304 Kč | 60 333,84 Kč |
| 30 000 | 2,77288 Kč | 83 186,40 Kč |
| 75 000 | 2,73650 Kč | 205 237,50 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |










