
RDS5-10S-1011-RA-254-D-67 | |
|---|---|
DigiKey Part Number | 2223-RDS5-10S-1011-RA-254-D-67-ND |
Manufacturer | |
Manufacturer Product Number | RDS5-10S-1011-RA-254-D-67 |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS5-10S-1011-RA-254-D-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,68000 Kč | 57,68 Kč |
| 10 | 48,39400 Kč | 483,94 Kč |
| 50 | 42,35260 Kč | 2 117,63 Kč |
| 100 | 39,97610 Kč | 3 997,61 Kč |
| 250 | 37,10440 Kč | 9 276,10 Kč |
| 500 | 35,15098 Kč | 17 575,49 Kč |
| 1 000 | 33,38993 Kč | 33 389,93 Kč |
| 2 500 | 31,35111 Kč | 78 377,77 Kč |
| 5 000 | 30,01701 Kč | 150 085,05 Kč |
| Unit Price without VAT: | 57,68000 Kč |
|---|---|
| Unit Price with VAT: | 69,79280 Kč |











