MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




FDB031N08 | |
|---|---|
DigiKey Part Number | FDB031N08TR-ND - Tape & Reel (TR) FDB031N08CT-ND - Cut Tape (CT) FDB031N08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB031N08 |
Description | MOSFET N-CH 75V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 220 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15160 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB024N08BL7 | onsemi | 5 226 | FDB024N08BL7CT-ND | 125,34000 Kč | MFR Recommended |
| IPB035N08N3GATMA1 | Infineon Technologies | 215 | IPB035N08N3GATMA1CT-ND | 137,23000 Kč | Similar |
| IPB90N06S404ATMA2 | Infineon Technologies | 1 272 | 448-IPB90N06S404ATMA2TR-ND | 33,36878 Kč | Similar |
| IXTA260N055T2-7 | IXYS | 0 | IXTA260N055T2-7-ND | 96,24327 Kč | Similar |
| PHB29N08T,118 | Nexperia USA Inc. | 2 036 | 1727-PHB29N08T,118CT-ND | 40,04000 Kč | Similar |






