Similar
Similar



IPB90N06S404ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB90N06S404ATMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB90N06S404ATMA2 |
Description | MOSFET N-CH 60V 90A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB90N06S404ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 128 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10400 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 150W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 90A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 90µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB86566-F085 | onsemi | 132 | FDB86566-F085CT-ND | 11,62000 Kč | Similar |
| PSMN3R0-60BS,118 | Nexperia USA Inc. | 1 414 | 1727-PSMN3R0-60BS,118CT-ND | 13,94000 Kč | Similar |





