FDB031N08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 5 226
Unit Price: 125,34000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 215
Unit Price: 137,23000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 272
Unit Price: 33,36878 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 96,24327 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 036
Unit Price: 40,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 73
Unit Price: 85,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 139
Unit Price: 104,90000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 855
Unit Price: 83,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 179
Unit Price: 124,72000 Kč
Datasheet
N-Channel 75 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB031N08

DigiKey Part Number
FDB031N08TR-ND - Tape & Reel (TR)
FDB031N08CT-ND - Cut Tape (CT)
FDB031N08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB031N08
Description
MOSFET N-CH 75V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
15160 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
375W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.1mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB024N08BL7onsemi5 226FDB024N08BL7CT-ND125,34000 KčMFR Recommended
IPB035N08N3GATMA1Infineon Technologies215IPB035N08N3GATMA1CT-ND137,23000 KčSimilar
IPB90N06S404ATMA2Infineon Technologies1 272448-IPB90N06S404ATMA2TR-ND33,36878 KčSimilar
IXTA260N055T2-7IXYS0IXTA260N055T2-7-ND96,24327 KčSimilar
PHB29N08T,118Nexperia USA Inc.2 0361727-PHB29N08T,118CT-ND40,04000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes