Similar
Similar
Similar
Similar
Similar
Similar




FDB024N06 | |
|---|---|
DigiKey Part Number | FDB024N06TR-ND - Tape & Reel (TR) FDB024N06CT-ND - Cut Tape (CT) FDB024N06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB024N06 |
Description | MOSFET N-CH 60V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 395W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 226 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14885 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 395W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK762R4-60E,118 | Nexperia USA Inc. | 0 | 1727-7134-2-ND | 43,18274 Kč | Similar |
| BUK762R6-60E,118 | Nexperia USA Inc. | 1 815 | 1727-BUK762R6-60E,118CT-ND | 99,74000 Kč | Similar |
| BUK962R8-60E,118 | Nexperia USA Inc. | 38 | 1727-1096-1-ND | 99,74000 Kč | Similar |
| PSMN1R7-60BS,118 | Nexperia USA Inc. | 1 147 | 1727-7106-1-ND | 102,05000 Kč | Similar |
| PSMN3R0-60BS,118 | Nexperia USA Inc. | 3 814 | 1727-PSMN3R0-60BS,118CT-ND | 94,70000 Kč | Similar |



