TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA38N30

DigiKey Part Number
FDA38N30-ND
Manufacturer
Manufacturer Product Number
FDA38N30
Description
MOSFET N-CH 300V 38A TO3PN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 38A (Tc) 312W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
85mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
312W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 418
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1106,09000 Kč106,09 Kč
3059,34700 Kč1 780,41 Kč
12049,05175 Kč5 886,21 Kč
51041,50027 Kč21 165,14 Kč
1 02038,94250 Kč39 721,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,09000 Kč
Unit Price with VAT:128,36890 Kč