FCH76N60N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 731
Unit Price: 204,31000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 74
Unit Price: 125,78000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 574
Unit Price: 352,56000 Kč
Datasheet

Similar


IXYS
In Stock: 705
Unit Price: 170,71000 Kč
Datasheet

Similar


IXYS
In Stock: 3 650
Unit Price: 352,35000 Kč
Datasheet

Similar


IXYS
In Stock: 265
Unit Price: 236,86000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 880
Unit Price: 682,85000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 376
Unit Price: 192,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 237
Unit Price: 365,16000 Kč
Datasheet
N-Channel 600 V 76A (Tc) 543W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH76N60N

DigiKey Part Number
FCH76N60N-ND
Manufacturer
Manufacturer Product Number
FCH76N60N
Description
MOSFET N-CH 600V 76A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 76A (Tc) 543W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
36mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
285 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
12385 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
543W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes