FCH190N65F-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 191
Unit Price: 149,30000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 241,05700 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 74
Unit Price: 92,81000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 158
Unit Price: 85,04000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 162
Unit Price: 90,71000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 76,01000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 139
Unit Price: 94,49000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 88
Unit Price: 94,28000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 222
Unit Price: 81,68000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 92
Unit Price: 110,24000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 227
Unit Price: 91,34000 Kč
Datasheet

Similar


IXYS
In Stock: 5 060
Unit Price: 162,31000 Kč
Datasheet

Similar


IXYS
In Stock: 556
Unit Price: 280,53000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 243,37000 Kč
Datasheet
N-Channel 650 V 20.6A (Tc) 208W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH190N65F-F085

DigiKey Part Number
FCH190N65F-F085-ND
Manufacturer
Manufacturer Product Number
FCH190N65F-F085
Description
MOSFET N-CH 650V 20.6A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 20.6A (Tc) 208W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FCH190N65F-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3181 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes