N-Channel 650 V 30A (Tc) 240W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 30A (Tc) 240W (Tc) Through Hole TO-247-3
TO-247-3

NVHL110N65S3F

DigiKey Part Number
NVHL110N65S3FOS-ND
Manufacturer
Manufacturer Product Number
NVHL110N65S3F
Description
MOSFET N-CH 650V 30A TO247-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 30A (Tc) 240W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
NVHL110N65S3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2560 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
240W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1149,30000 Kč149,30 Kč
3085,87467 Kč2 576,24 Kč
12071,91992 Kč8 630,39 Kč
51061,69376 Kč31 463,82 Kč
1 02061,58178 Kč62 813,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,30000 Kč
Unit Price with VAT:180,65300 Kč