


FCH077N65F-F085 | |
|---|---|
DigiKey Part Number | FCH077N65F-F085-ND |
Manufacturer | |
Manufacturer Product Number | FCH077N65F-F085 |
Description | MOSFET N-CH 650V 54A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 54A (Tc) 481W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCH077N65F-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 164 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7162 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 481W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 77mOhm @ 27A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT47N60BC3G | Microchip Technology | 1 | APT47N60BC3G-ND | 283,68000 Kč | Similar |
| APT53N60BC6 | Microchip Technology | 0 | APT53N60BC6-ND | 175,58829 Kč | Similar |
| IPW60R070CFD7XKSA1 | Infineon Technologies | 803 | 448-IPW60R070CFD7XKSA1-ND | 181,63000 Kč | Similar |
| IPW60R070P6XKSA1 | Infineon Technologies | 1 356 | 448-IPW60R070P6XKSA1-ND | 172,60000 Kč | Similar |
| IPW60R080P7XKSA1 | Infineon Technologies | 10 080 | 448-IPW60R080P7XKSA1-ND | 161,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,62000 Kč | 248,62 Kč |
| 30 | 149,18367 Kč | 4 475,51 Kč |
| 120 | 127,39483 Kč | 15 287,38 Kč |
| 510 | 120,49435 Kč | 61 452,12 Kč |
| Unit Price without VAT: | 248,62000 Kč |
|---|---|
| Unit Price with VAT: | 300,83020 Kč |

