


FCD3400N80Z | |
|---|---|
DigiKey Part Number | FCD3400N80ZTR-ND - Tape & Reel (TR) FCD3400N80ZCT-ND - Cut Tape (CT) FCD3400N80ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD3400N80Z |
Description | MOSFET N-CH 800V 2A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 32W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 32W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD3N60 | Alpha & Omega Semiconductor Inc. | 2 775 | 785-1181-1-ND | 28,15000 Kč | Similar |
| CDM4-650 TR13 PBFREE | Central Semiconductor Corp | 1 345 | 1514-CDM4-650TR13PBFREECT-ND | 27,32000 Kč | Similar |
| IPD60R3K4CEAUMA1 | Infineon Technologies | 3 116 | 448-IPD60R3K4CEAUMA1CT-ND | 18,98000 Kč | Similar |
| IPD80R2K8CEATMA1 | Infineon Technologies | 275 | IPD80R2K8CEATMA1CT-ND | 38,58000 Kč | Similar |
| R8002KND3TL1 | Rohm Semiconductor | 396 | 846-R8002KND3TL1CT-ND | 46,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,23000 Kč | 59,23 Kč |
| 10 | 38,20700 Kč | 382,07 Kč |
| 100 | 26,21950 Kč | 2 621,95 Kč |
| 500 | 21,08992 Kč | 10 544,96 Kč |
| 1 000 | 19,77393 Kč | 19 773,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,50296 Kč | 41 257,40 Kč |
| 5 000 | 16,15517 Kč | 80 775,85 Kč |
| Unit Price without VAT: | 59,23000 Kč |
|---|---|
| Unit Price with VAT: | 71,66830 Kč |

