


IPD80R2K8CEATMA1 | |
|---|---|
DigiKey Part Number | IPD80R2K8CEATMA1TR-ND - Tape & Reel (TR) IPD80R2K8CEATMA1CT-ND - Cut Tape (CT) IPD80R2K8CEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R2K8CEATMA1 |
Description | MOSFET N-CH 800V 1.9A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 1.9A (Tc) 42W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R2K8CEATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 120µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8Ohm @ 1.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD3NK60ZT4 | STMicroelectronics | 3 084 | 497-4102-1-ND | 41,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 24,35900 Kč | 243,59 Kč |
| 100 | 16,19640 Kč | 1 619,64 Kč |
| 500 | 12,69182 Kč | 6 345,91 Kč |
| 1 000 | 11,56396 Kč | 11 563,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,34316 Kč | 25 857,90 Kč |
| 5 000 | 9,58869 Kč | 47 943,45 Kč |
| 7 500 | 9,20442 Kč | 69 033,15 Kč |
| 12 500 | 8,77269 Kč | 109 658,63 Kč |
| 17 500 | 8,51715 Kč | 149 050,13 Kč |
| 25 000 | 8,26883 Kč | 206 720,75 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |








