
CDM4-650 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CDM4-650TR13PBFREETR-ND - Tape & Reel (TR) 1514-CDM4-650TR13PBFREECT-ND - Cut Tape (CT) 1514-CDM4-650TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDM4-650 TR13 PBFREE |
Description | MOSFET N-CH 650V 4A DPAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A (Ta) 620mW (Ta), 77W (Tc) Surface Mount DPAK |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 463 pF @ 25 V |
FET Type | Power Dissipation (Max) 620mW (Ta), 77W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.7Ohm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,65295 Kč | 21 632,38 Kč |
| 5 000 | 8,34220 Kč | 41 711,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 23,23300 Kč | 232,33 Kč |
| 100 | 15,52480 Kč | 1 552,48 Kč |
| 500 | 12,22216 Kč | 6 111,08 Kč |
| 1 000 | 11,15936 Kč | 11 159,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 18,39500 Kč | 183,95 Kč |
| 100 | 12,84280 Kč | 1 284,28 Kč |
| 500 | 10,35684 Kč | 5 178,42 Kč |
| 1 000 | 9,54243 Kč | 9 542,43 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |

