N-Channel 800 V 1.6A (Ta) 30W (Tc) Surface Mount TO-252GE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R8002KND3TL1

DigiKey Part Number
846-R8002KND3TL1TR-ND - Tape & Reel (TR)
846-R8002KND3TL1CT-ND - Cut Tape (CT)
846-R8002KND3TL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R8002KND3TL1
Description
HIGH-SPEED SWITCHING NCH 800V 1.
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 1.6A (Ta) 30W (Tc) Surface Mount TO-252GE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 100 V
FET Type
Power Dissipation (Max)
30W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
800 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252GE
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
4.2Ohm @ 800mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
146,92000 Kč46,92 Kč
1030,05300 Kč300,53 Kč
10020,35080 Kč2 035,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,48498 Kč36 212,45 Kč
Manufacturers Standard Package
Unit Price without VAT:46,92000 Kč
Unit Price with VAT:56,77320 Kč