
FAN251015MNTXG | |
|---|---|
DigiKey Part Number | 488-FAN251015MNTXGTR-ND - Tape & Reel (TR) 488-FAN251015MNTXGCT-ND - Cut Tape (CT) 488-FAN251015MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN251015MNTXG |
Description | IC REG BUCK ADJ 15A 34WQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 34-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-WQFN (5x7) | |
Base Product Number |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 67,59300 Kč | 675,93 Kč |
| 25 | 62,18760 Kč | 1 554,69 Kč |
| 100 | 56,23890 Kč | 5 623,89 Kč |
| 250 | 53,40464 Kč | 13 351,16 Kč |
| 500 | 51,69582 Kč | 25 847,91 Kč |
| 1 000 | 50,28958 Kč | 50 289,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 48,17975 Kč | 192 719,00 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |





