
SIC32309CD-T5E3 | |
|---|---|
DigiKey Part Number | 742-SIC32309CD-T5E3TR-ND - Tape & Reel (TR) 742-SIC32309CD-T5E3CT-ND - Cut Tape (CT) 742-SIC32309CD-T5E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC32309CD-T5E3 |
Description | 18V 60A 0.6M RDS(ON) HOT-SWAP EF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel Networking PowerPAK® MLP55-32 Double Cooling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Networking | |
Features | Fault Timeout, Latched Fault, UVLO | |
Programmable Features | Current Limit, Fault Timeout, UVLO | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Output (Max) | 60A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Current - Supply | 6.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | PowerPAK® MLP55-32 Double Cooling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,97300 Kč | 709,73 Kč |
| 25 | 65,32880 Kč | 1 633,22 Kč |
| 100 | 59,13040 Kč | 5 913,04 Kč |
| 250 | 56,17384 Kč | 14 043,46 Kč |
| 500 | 54,39238 Kč | 27 196,19 Kč |
| 1 000 | 52,92588 Kč | 52 925,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,11473 Kč | 153 344,19 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |



