Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 35A 34-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN251030MNTXG

DigiKey Part Number
488-FAN251030MNTXGTR-ND - Tape & Reel (TR)
488-FAN251030MNTXGCT-ND - Cut Tape (CT)
488-FAN251030MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN251030MNTXG
Description
IC REG BUCK ADJ 35A 34WQFN
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 35A 34-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1.8MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
34-WQFN (5x7)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1073,22000 Kč732,20 Kč
2567,39520 Kč1 684,88 Kč
10061,00340 Kč6 100,34 Kč
25057,95532 Kč14 488,83 Kč
50057,92802 Kč28 964,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00050,81164 Kč203 246,56 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč