
ESD8351XV2T1G | |
|---|---|
DigiKey Part Number | ESD8351XV2T1GOSTR-ND - Tape & Reel (TR) ESD8351XV2T1GOSCT-ND - Cut Tape (CT) ESD8351XV2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8351XV2T1G |
Description | TVS DIODE 3.3VWM 11.2VC SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,45890 Kč | 245,89 Kč |
| 500 | 1,81464 Kč | 907,32 Kč |
| 1 000 | 1,60635 Kč | 1 606,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34079 Kč | 4 022,37 Kč |
| 6 000 | 1,20679 Kč | 7 240,74 Kč |
| 9 000 | 1,13842 Kč | 10 245,78 Kč |
| 15 000 | 1,06155 Kč | 15 923,25 Kč |
| 21 000 | 1,01600 Kč | 21 336,00 Kč |
| 30 000 | 0,97172 Kč | 29 151,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











