48V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD7241N2T5G

DigiKey Part Number
ESD7241N2T5GOSTR-ND - Tape & Reel (TR)
ESD7241N2T5GOSCT-ND - Cut Tape (CT)
ESD7241N2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7241N2T5G
Description
TVS DIODE 24VWM 48VC 2X2DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
48V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
ESD7241N2T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
24.3V
Voltage - Clamping (Max) @ Ipp
48V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
1pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,31200 Kč53,12 Kč
1003,46470 Kč346,47 Kč
5002,77174 Kč1 385,87 Kč
1 0001,95281 Kč1 952,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,82683 Kč14 614,64 Kč
16 0001,79029 Kč28 644,64 Kč
24 0001,62798 Kč39 071,52 Kč
40 0001,59060 Kč63 624,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč