
ESD5581N2T5G | |
|---|---|
DigiKey Part Number | ESD5581N2T5GOSTR-ND - Tape & Reel (TR) ESD5581N2T5GOSCT-ND - Cut Tape (CT) ESD5581N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5581N2T5G |
Description | TVS DIODE 5VWM 12VC 2X2DFN |
Customer Reference | |
Detailed Description | 12V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD5581N2T5G Models |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Last Time Buy | Capacitance @ Frequency 10pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 5.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 1,94650 Kč | 194,65 Kč |
| 500 | 1,42786 Kč | 713,93 Kč |
| 1 000 | 1,25967 Kč | 1 259,67 Kč |
| 2 000 | 1,11752 Kč | 2 235,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,89672 Kč | 7 173,76 Kč |
| 16 000 | 0,81168 Kč | 12 986,88 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









