
ESD5111PFCT5G | |
|---|---|
DigiKey Part Number | ESD5111PFCT5GOSTR-ND - Tape & Reel (TR) ESD5111PFCT5GOSCT-ND - Cut Tape (CT) ESD5111PFCT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5111PFCT5G |
Description | TVS DIODE 3.3VWM 6.5VC 2WLCSP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.68V | |
Voltage - Clamping (Max) @ Ipp | 6.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,16490 Kč | 216,49 Kč |
| 500 | 1,58996 Kč | 794,98 Kč |
| 1 000 | 1,40372 Kč | 1 403,72 Kč |
| 2 000 | 1,24644 Kč | 2 492,88 Kč |
| 5 000 | 1,07581 Kč | 5 379,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92393 Kč | 9 239,30 Kč |
| 20 000 | 0,83921 Kč | 16 784,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |








