
D44H11G | |
|---|---|
DigiKey Part Number | D44H11GOS-ND |
Manufacturer | |
Manufacturer Product Number | D44H11G |
Description | TRANS NPN 80V 10A TO-220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 10 A 50MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | D44H11G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 50 | 16,19360 Kč | 809,68 Kč |
| 100 | 14,44030 Kč | 1 444,03 Kč |
| 500 | 11,36286 Kč | 5 681,43 Kč |
| 1 000 | 10,37238 Kč | 10 372,38 Kč |
| 2 000 | 9,53939 Kč | 19 078,78 Kč |
| 5 000 | 8,63812 Kč | 43 190,60 Kč |
| 10 000 | 8,27584 Kč | 82 758,40 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |







