




G6RL-1A4-ASI DC3 | |
|---|---|
DigiKey Part Number | 39-G6RL-1A4-ASIDC3-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-1A4-ASI DC3 |
Description | RELAY GEN PURPOSE SPST 10A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RL-1A4-ASI DC3 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.1 VDC |
Packaging Bulk | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 10 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC - Nom | Relay Type |
Load - Max Switching 2500VA | Coil Resistance 40 Ohms |
Coil Current 73.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 55,81300 Kč | 558,13 Kč |
| 25 | 53,30120 Kč | 1 332,53 Kč |
| 50 | 51,47860 Kč | 2 573,93 Kč |
| 100 | 49,71490 Kč | 4 971,49 Kč |
| 300 | 47,03903 Kč | 14 111,71 Kč |
| 500 | 45,84326 Kč | 22 921,63 Kč |
| 1 000 | 44,26798 Kč | 44 267,98 Kč |
| 5 000 | 41,81911 Kč | 209 095,55 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |







